
17W02191 | |
|---|---|
DigiKey Part Number | RPC9863-ND |
Manufacturer | |
Manufacturer Product Number | 17W02191 |
Description | FLAT WASHER, .094 ID, .219 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.100" (2.54mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.094" (2.39mm) |
Series | Diameter - Outside 0.219" (5.56mm) |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06280 € | 6,28 € |
| 250 | 0,05744 € | 14,36 € |
| 500 | 0,05390 € | 26,95 € |
| 1.000 | 0,05074 € | 50,74 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

