


17W02190B | |
|---|---|
DigiKey Part Number | RPC6908-ND |
Manufacturer | |
Manufacturer Product Number | 17W02190B |
Description | FLAT WASHER, NYLON, BLACK, .104 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.104" (2.64mm) |
Series | Diameter - Outside 0.220" (5.59mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,03600 € | 0,18 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02500 € | 2,50 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,02120 € | 10,60 € |
| 1.000 | 0,01986 € | 19,86 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

