
17W02183 | |
|---|---|
DigiKey Part Number | 17W02183-ND |
Manufacturer | |
Manufacturer Product Number | 17W02183 |
Description | FLAT WASHER, .122 ID, .220 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.128" (3.25mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.122" (3.10mm) |
Series | Diameter - Outside 0.220" (5.59mm) |
Packaging Bulk | Thickness 0.128" (3.25mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01864 € | 745,60 € |
| Unit Price without VAT: | 0,01864 € |
|---|---|
| Unit Price with VAT: | 0,02218 € |

