
17W01901 | |
|---|---|
DigiKey Part Number | 17W01901-ND |
Manufacturer | |
Manufacturer Product Number | 17W01901 |
Description | FLAT WASHER, .100 ID, .197 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.132" (3.35mm) Thick Nylon |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.100" (2.54mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Thickness 0.132" (3.35mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02445 € | 24,45 € |
| Unit Price without VAT: | 0,02445 € |
|---|---|
| Unit Price with VAT: | 0,02910 € |

