
17W01877 | |
|---|---|
DigiKey Part Number | RPC9868-ND |
Manufacturer | |
Manufacturer Product Number | 17W01877 |
Description | FLAT WASHER, .131 ID, .185 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.171" (4.34mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.131" (3.33mm) | |
Diameter - Outside | 0.185" (4.70mm) | |
Thickness | 0.171" (4.34mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03860 € | 3,86 € |
| 250 | 0,03512 € | 8,78 € |
| 500 | 0,03284 € | 16,42 € |
| 1.000 | 0,03084 € | 30,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

