
17W01875 | |
|---|---|
DigiKey Part Number | RPC9834-ND |
Manufacturer | |
Manufacturer Product Number | 17W01875 |
Description | FLAT WASHER, .130 ID, .187 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.150" (3.81mm) Thick Nylon |
EDA/CAD Models | 17W01875 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.130" (3.30mm) |
Series | Diameter - Outside 0.187" (4.75mm) 3/16" |
Packaging Bulk | Thickness 0.150" (3.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,07578 € | 1.364,04 € |
| Unit Price without VAT: | 0,07578 € |
|---|---|
| Unit Price with VAT: | 0,09018 € |

