
17W01874 | |
|---|---|
DigiKey Part Number | RPC9869-ND |
Manufacturer | |
Manufacturer Product Number | 17W01874 |
Description | FLAT WASHER, .120 ID, .187 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.156" (3.96mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.187" (4.75mm) 3/16" | |
Thickness | 0.156" (3.96mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,03150 € | 3,15 € |
| 250 | 0,02864 € | 7,16 € |
| 500 | 0,02678 € | 13,39 € |
| 1.000 | 0,02511 € | 25,11 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

