
17W01872 | |
|---|---|
DigiKey Part Number | RPC9896-ND |
Manufacturer | |
Manufacturer Product Number | 17W01872 |
Description | FLAT WASHER, .091 ID, .187 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.187" (4.75mm) 3/16" | |
Thickness | 0.080" (2.03mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,09400 € | 9,40 € |
| 250 | 0,08616 € | 21,54 € |
| 500 | 0,08102 € | 40,51 € |
| 1.000 | 0,07641 € | 76,41 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

