
17W01825 | |
|---|---|
DigiKey Part Number | RPC9668-ND |
Manufacturer | |
Manufacturer Product Number | 17W01825 |
Description | FLAT WASHER, .085 ID, .196 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.031" (0.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01825 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.085" (2.16mm) |
Series | Diameter - Outside 0.196" (4.98mm) |
Packaging Bulk | Thickness 0.031" (0.79mm) |
Part Status Active | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16M02050080 | Essentra Components | 28.169 | RPC10276-ND | 0,08000 € | Parametric Equivalent |
| 16M02050080B | Essentra Components | 8.460 | RPC10019-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,03200 € | 0,16 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,02068 € | 5,17 € |
| 500 | 0,01930 € | 9,65 € |
| 1.000 | 0,01807 € | 18,07 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

