


17W01815 | |
|---|---|
DigiKey Part Number | RPC6299-ND |
Manufacturer | |
Manufacturer Product Number | 17W01815 |
Description | WASHER FLAT M2 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.094" (2.39mm) | |
Diameter - Outside | 0.188" (4.78mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05992 € | 14,98 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05434 € | 54,34 € |
| 3.000 | 0,05028 € | 150,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

