
17W01809 | |
|---|---|
DigiKey Part Number | RPC9859-ND |
Manufacturer | |
Manufacturer Product Number | 17W01809 |
Description | FLAT WASHER, .141 ID, .187 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.141" (3.58mm) | |
Diameter - Outside | 0.187" (4.75mm) 3/16" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,06244 € | 15,61 € |
| 500 | 0,05860 € | 29,30 € |
| 1.000 | 0,05518 € | 55,18 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

