
17W01803 | |
|---|---|
DigiKey Part Number | RPC10281-ND |
Manufacturer | |
Manufacturer Product Number | 17W01803 |
Description | FLAT WASHER, .098 ID, .186 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.186" (4.72mm) | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03638 € | 18,19 € |
| 1.000 | 0,03417 € | 34,17 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

