
17W01786 | |
|---|---|
DigiKey Part Number | 17W01786-ND |
Manufacturer | |
Manufacturer Product Number | 17W01786 |
Description | FLAT WASHER, .085 ID, .165 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.056" (1.42mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01786 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.165" (4.19mm) | |
Thickness | 0.056" (1.42mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54.000 | 0,02609 € | 1.408,86 € |
| Unit Price without VAT: | 0,02609 € |
|---|---|
| Unit Price with VAT: | 0,03105 € |

