
17W01784 | |
|---|---|
DigiKey Part Number | RPC10226-ND |
Manufacturer | |
Manufacturer Product Number | 17W01784 |
Description | FLAT WASHER, .098 ID, .178 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
EDA/CAD Models | 17W01784 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.098" (2.49mm) | |
Diameter - Outside | 0.178" (4.52mm) | |
Thickness | 0.045" (1.14mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08580 € | 8,58 € |
| 250 | 0,07868 € | 19,67 € |
| 500 | 0,07394 € | 36,97 € |
| 1.000 | 0,06972 € | 69,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

