
17W01701 | |
|---|---|
DigiKey Part Number | RPC10086-ND |
Manufacturer | |
Manufacturer Product Number | 17W01701 |
Description | FLAT WASHER, .038 ID, .170 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.038" (0.97mm) |
Series | Diameter - Outside 0.170" (4.32mm) |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,05040 € | 12,60 € |
| 500 | 0,04728 € | 23,64 € |
| 1.000 | 0,04450 € | 44,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

