
17W01582 | |
|---|---|
DigiKey Part Number | 17W01582-ND |
Manufacturer | |
Manufacturer Product Number | 17W01582 |
Description | FLAT WASHER, .102 ID, .157 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.098" (2.49mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.102" (2.59mm) |
Series | Diameter - Outside 0.157" (3.99mm) |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02741 € | 27,41 € |
| Unit Price without VAT: | 0,02741 € |
|---|---|
| Unit Price with VAT: | 0,03262 € |

