17W01560 | |
|---|---|
DigiKey Part Number | RPC9808-ND |
Manufacturer | |
Manufacturer Product Number | 17W01560 |
Description | FLAT WASHER, .050 ID, .156 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.200" (5.08mm) Thick Nylon |
EDA/CAD Models | 17W01560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.050" (1.27mm) | |
Diameter - Outside | 0.156" (3.96mm) | |
Thickness | 0.200" (5.08mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,05124 € | 12,81 € |
| 500 | 0,04806 € | 24,03 € |
| 1.000 | 0,04521 € | 45,21 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

