
17W01551 | |
|---|---|
DigiKey Part Number | 17W01551-ND |
Manufacturer | |
Manufacturer Product Number | 17W01551 |
Description | FLAT WASHER, .110 ID, .195 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.057" (1.45mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.110" (2.79mm) |
Series | Diameter - Outside 0.195" (4.95mm) |
Packaging Bulk | Thickness 0.057" (1.45mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02410 € | 24,10 € |
| Unit Price without VAT: | 0,02410 € |
|---|---|
| Unit Price with VAT: | 0,02868 € |

