
17W01481 | |
|---|---|
DigiKey Part Number | 17W01481-ND |
Manufacturer | |
Manufacturer Product Number | 17W01481 |
Description | FLAT WASHER, .071 ID, .145 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.067" (1.70mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01481 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.071" (1.80mm) |
Series | Diameter - Outside 0.145" (3.68mm) |
Packaging Bulk | Thickness 0.067" (1.70mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35.000 | 0,03946 € | 1.381,10 € |
| Unit Price without VAT: | 0,03946 € |
|---|---|
| Unit Price with VAT: | 0,04696 € |

