
17W01381 | |
|---|---|
DigiKey Part Number | RPC10040-ND |
Manufacturer | |
Manufacturer Product Number | 17W01381 |
Description | FLAT WASHER, .040 ID, .138 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.033" (0.84mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01381 Models |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.040" (1.02mm) |
Series | Diameter - Outside 0.138" (3.51mm) |
Packaging Bulk | Thickness 0.033" (0.84mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,04296 € | 10,74 € |
| 500 | 0,04026 € | 20,13 € |
| 1.000 | 0,03784 € | 37,84 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

