
17W01016 | |
|---|---|
DigiKey Part Number | RPC10217-ND |
Manufacturer | |
Manufacturer Product Number | 17W01016 |
Description | FLAT WASHER, .059 ID, .125 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.059" (1.50mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,28920 € | 28,92 € |
| 250 | 0,26732 € | 66,83 € |
| 500 | 0,25276 € | 126,38 € |
| 1.000 | 0,23978 € | 239,78 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

