
17W01014 | |
|---|---|
DigiKey Part Number | RPC9760-ND |
Manufacturer | |
Manufacturer Product Number | 17W01014 |
Description | FLAT WASHER, .055 ID, .120 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.080" (2.03mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.055" (1.40mm) | |
Diameter - Outside | 0.120" (3.05mm) | |
Thickness | 0.080" (2.03mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05004 € | 12,51 € |
| 500 | 0,04694 € | 23,47 € |
| 1.000 | 0,04415 € | 44,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

