
17W01011B | |
|---|---|
DigiKey Part Number | 145-17W01011B-ND |
Manufacturer | |
Manufacturer Product Number | 17W01011B |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W01011B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.032" (0.81mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06338 € | 63,38 € |
| Unit Price without VAT: | 0,06338 € |
|---|---|
| Unit Price with VAT: | 0,07542 € |

