
17W01002 | |
|---|---|
DigiKey Part Number | 17W01002-ND |
Manufacturer | |
Manufacturer Product Number | 17W01002 |
Description | FLAT WASHER, .039 ID, .119 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.154" (3.91mm) Thick Nylon |
EDA/CAD Models | 17W01002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.039" (0.99mm) | |
Diameter - Outside | 0.119" (3.02mm) | |
Thickness | 0.154" (3.91mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04588 € | 45,88 € |
| Unit Price without VAT: | 0,04588 € |
|---|---|
| Unit Price with VAT: | 0,05460 € |

