
17W01001 | |
|---|---|
DigiKey Part Number | RPC9725-ND |
Manufacturer | |
Manufacturer Product Number | 17W01001 |
Description | FLAT WASHER, .035 ID, .100 OD, . |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.035" (0.89mm) |
Series | Diameter - Outside 0.100" (2.54mm) |
Packaging Bulk | Thickness 0.020" (0.51mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06060 € | 6,06 € |
| 250 | 0,05544 € | 13,86 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04895 € | 48,95 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

