
17W00850 | |
|---|---|
DigiKey Part Number | RPC9665-ND |
Manufacturer | |
Manufacturer Product Number | 17W00850 |
Description | FLAT WASHER, .032 ID, .085 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.032" (0.81mm) |
Series | Diameter - Outside 0.085" (2.16mm) |
Packaging Bulk | Thickness 0.062" (1.58mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05836 € | 14,59 € |
| 500 | 0,05476 € | 27,38 € |
| 1.000 | 0,05156 € | 51,56 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

