
17SPRINGW650 | |
|---|---|
DigiKey Part Number | RPC9842-ND |
Manufacturer | |
Manufacturer Product Number | 17SPRINGW650 |
Description | SPRING WASHER, FOR 3/8 SCREW, .4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10 Washer 0.039" (0.99mm) Thick Acetal |
EDA/CAD Models | 17SPRINGW650 Models |
Category | Diameter - Inside 0.451" (11.46mm) |
Manufacturer Essentra Components | Diameter - Outside 0.848" (21.54mm) |
Series | Thickness 0.039" (0.99mm) |
Packaging Bulk | Material Acetal |
Part Status Active | Base Product Number |
Thread/Screw/Hole Size M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14240 € | 35,60 € |
| 500 | 0,13424 € | 67,12 € |
| 1.000 | 0,12695 € | 126,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

