
17SPRINGW500 | |
|---|---|
DigiKey Part Number | RPC10255-ND |
Manufacturer | |
Manufacturer Product Number | 17SPRINGW500 |
Description | SPRING WASHER, FOR 5/16 SCREW, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8 Washer 0.048" (1.22mm) Thick Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 17SPRINGW500 Models |
Category | Diameter - Inside 0.328" (8.33mm) |
Manufacturer Essentra Components | Diameter - Outside 0.660" (16.76mm) |
Series | Thickness 0.048" (1.22mm) |
Packaging Bulk | Material Acetal |
Part Status Active | Base Product Number |
Thread/Screw/Hole Size M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,07956 € | 39,78 € |
| 1.000 | 0,07505 € | 75,05 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

