
17SPRINGW400 | |
|---|---|
DigiKey Part Number | RPC10251-ND |
Manufacturer | |
Manufacturer Product Number | 17SPRINGW400 |
Description | SPRING WASHER, FOR 1/4 SCREW, .2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Washer 0.038" (0.97mm) Thick Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 17SPRINGW400 Models |
Category | Diameter - Inside 0.264" (6.71mm) |
Manufacturer Essentra Components | Diameter - Outside 0.564" (14.33mm) |
Series | Thickness 0.038" (0.97mm) |
Packaging Bulk | Material Acetal |
Part Status Active | Base Product Number |
Thread/Screw/Hole Size M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07473 € | 74,73 € |
| Unit Price without VAT: | 0,07473 € |
|---|---|
| Unit Price with VAT: | 0,08893 € |

