
17SPRINGW300 | |
|---|---|
DigiKey Part Number | RPC10062-ND |
Manufacturer | |
Manufacturer Product Number | 17SPRINGW300 |
Description | SPRING WASHER, FOR #10 SCREW, .2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5 Washer 0.030" (0.76mm) Thick Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 17SPRINGW300 Models |
Category | Diameter - Inside 0.204" (5.18mm) |
Manufacturer Essentra Components | Diameter - Outside 0.365" (9.27mm) |
Series | Thickness 0.030" (0.76mm) |
Packaging Bulk | Material Acetal |
Part Status Active | Base Product Number |
Thread/Screw/Hole Size M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05980 € | 5,98 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05130 € | 25,65 € |
| 1.000 | 0,04828 € | 48,28 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

