Parametric Equivalent

17M16DIN34816B | |
|---|---|
DigiKey Part Number | 145-17M16DIN34816B-ND |
Manufacturer | |
Manufacturer Product Number | 17M16DIN34816B |
Description | WASHER FLAT M16 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M16 Flat Washer 0.130" (3.30mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M16 | |
Diameter - Inside | 0.669" (17.00mm) | |
Diameter - Outside | 1.969" (50.00mm) | |
Thickness | 0.130" (3.30mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55892 € | 558,92 € |
| Unit Price without VAT: | 0,55892 € |
|---|---|
| Unit Price with VAT: | 0,66511 € |


