


17M10DIN34815 | |
|---|---|
DigiKey Part Number | RPC6935-ND |
Manufacturer | |
Manufacturer Product Number | 17M10DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 10. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
Category | Diameter - Inside 0.413" (10.50mm) |
Manufacturer Essentra Components | Diameter - Outside 0.787" (20.00mm) |
Series | Thickness 0.079" (2.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,13360 € | 13,36 € |
| 250 | 0,12288 € | 30,72 € |
| 500 | 0,11574 € | 57,87 € |
| 1.000 | 0,10937 € | 109,37 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

