
17M08DIN34816B | |
|---|---|
DigiKey Part Number | 145-17M08DIN34816B-ND |
Manufacturer | |
Manufacturer Product Number | 17M08DIN34816B |
Description | FLAT WASHER, 8.4MM ID, M8 / 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.087" (2.21mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.331" (8.41mm) | |
Diameter - Outside | 0.945" (24.00mm) | |
Thickness | 0.087" (2.21mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16786 € | 83,93 € |
| Unit Price without VAT: | 0,16786 € |
|---|---|
| Unit Price with VAT: | 0,19975 € |

