M6 Flat Washer 0.071" (1.80mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17M06DIN34816

DigiKey Part Number
RPC10050-ND
Manufacturer
Manufacturer Product Number
17M06DIN34816
Description
WASHER FLAT M6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M6 Flat Washer 0.071" (1.80mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17M06DIN34816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M6
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.709" (18.00mm)
Thickness
0.071" (1.80mm)
Plating
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.402
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,12000 €1,20 €
250,10920 €2,73 €
500,10140 €5,07 €
1000,09460 €9,46 €
2500,08680 €21,70 €
5000,08158 €40,79 €
1.0000,07696 €76,96 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €