
17M05DIN34816B | |
|---|---|
DigiKey Part Number | 145-17M05DIN34816B-ND |
Manufacturer | |
Manufacturer Product Number | 17M05DIN34816B |
Description | FLAT WASHER, 5.3MM ID, M5/#10 SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.055" (1.40mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.591" (15.01mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08580 € | 4,29 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,07324 € | 18,31 € |
| 500 | 0,06882 € | 34,41 € |
| 1.000 | 0,06485 € | 64,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

