


17M05DIN34815 | |
|---|---|
DigiKey Part Number | RPC6766-ND |
Manufacturer | |
Manufacturer Product Number | 17M05DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 5.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.039" (1.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17M05DIN34815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04416 € | 11,04 € |
| 500 | 0,04138 € | 20,69 € |
| 1.000 | 0,03888 € | 38,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







