
17M04DIN34816B | |
|---|---|
DigiKey Part Number | 145-17M04DIN34816B-ND |
Manufacturer | |
Manufacturer Product Number | 17M04DIN34816B |
Description | FLAT WASHER, 4.3MM ID, M4/#8 SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.043" (1.09mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.472" (11.99mm) | |
Thickness | 0.043" (1.09mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06076 € | 15,19 € |
| 500 | 0,05704 € | 28,52 € |
| 1.000 | 0,05370 € | 53,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

