17M04DIN34816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17M04DIN34816

DigiKey Part Number
RPC9710-ND
Manufacturer
Manufacturer Product Number
17M04DIN34816
Description
WASHER FLAT M4 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M4 Flat Washer 0.043" (1.10mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17M04DIN34816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M4
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.472" (12.00mm)
Thickness
0.043" (1.10mm)
Plating
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08400 €0,42 €
100,07900 €0,79 €
250,07080 €1,77 €
500,06560 €3,28 €
1000,06110 €6,11 €
2500,05596 €13,99 €
5000,05250 €26,25 €
1.0000,04940 €49,40 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €