


17M04DIN34815 | |
|---|---|
DigiKey Part Number | RPC6934-ND |
Manufacturer | |
Manufacturer Product Number | 17M04DIN34815 |
Description | FLAT WASHER, NYLON, NATURAL, 4.3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.031" (0.80mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | 0.031" (0.80mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,04292 € | 10,73 € |
| 500 | 0,04024 € | 20,12 € |
| 1.000 | 0,03782 € | 37,82 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

