
1772201 | |
|---|---|
DigiKey Part Number | 145-1772201-ND |
Manufacturer | |
Manufacturer Product Number | 1772201 |
Description | LATCH, COMPRESSION TRIGGER LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Essentra Components | Type Compression Latch |
Series | Panel Cutout Dimensions Rectangular - 86.00mm x 25.00mm |
Packaging Bulk | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,35050 € | 494,02 € |
| Unit Price without VAT: | 12,35050 € |
|---|---|
| Unit Price with VAT: | 14,69710 € |

