
16SRRW006354150 | |
|---|---|
DigiKey Part Number | RPC9670-ND |
Manufacturer | |
Manufacturer Product Number | 16SRRW006354150 |
Description | WASHER SEALING #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Sealing Washer 0.037" (0.94mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.154" (3.91mm) | |
Diameter - Outside | 0.363" (9.22mm) | |
Thickness | 0.037" (0.94mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05220 € | 5,22 € |
| 250 | 0,04764 € | 11,91 € |
| 500 | 0,04466 € | 22,33 € |
| 1.000 | 0,04199 € | 41,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

