
16MLSW140252250 | |
|---|---|
DigiKey Part Number | RPC10123-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW140252250 |
Description | WASHER SEALING M14 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M14 Sealing Washer 0.217" (5.50mm) Thick Nylon |
EDA/CAD Models | 16MLSW140252250 Models |
Category | Thread/Screw/Hole Size M14 |
Manufacturer Essentra Components | Diameter - Inside 0.551" (14.00mm) |
Series | Diameter - Outside 0.992" (25.20mm) |
Packaging Bulk | Thickness 0.217" (5.50mm) |
Part Status Active | Material Nylon |
Type Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,26956 € | 67,39 € |
| 500 | 0,25492 € | 127,46 € |
| 1.000 | 0,24185 € | 241,85 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

