
16MLSW132190250 | |
|---|---|
DigiKey Part Number | RPC9358-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW132190250 |
Description | WASHER SEALING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Sealing Washer 0.177" (4.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW132190250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.520" (13.20mm) | |
Diameter - Outside | 0.748" (19.00mm) | |
Thickness | 0.177" (4.50mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06180 € | 15,45 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05461 € | 54,61 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

