
16MLSW100196210 | |
|---|---|
DigiKey Part Number | RPC9374-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW100196210 |
Description | WASHER SEALING M10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10 Sealing Washer 0.209" (5.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW100196210 Models |
Category | Thread/Screw/Hole Size M10 |
Manufacturer Essentra Components | Diameter - Inside 0.394" (10.00mm) |
Series | Diameter - Outside 0.772" (19.60mm) |
Packaging Bulk | Thickness 0.209" (5.30mm) |
Part Status Active | Material Nylon |
Type Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08850 € | 8,85 € |
| 250 | 0,08116 € | 20,29 € |
| 500 | 0,07628 € | 38,14 € |
| 1.000 | 0,07192 € | 71,92 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

