
16MLSW080158210 | |
|---|---|
DigiKey Part Number | RPC9380-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW080158210 |
Description | WASHER SEALING M8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8 Sealing Washer 0.181" (4.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW080158210 Models |
Category | Thread/Screw/Hole Size M8 |
Manufacturer Essentra Components | Diameter - Inside 0.319" (8.10mm) |
Series | Diameter - Outside 0.622" (15.80mm) |
Packaging Bulk | Thickness 0.181" (4.60mm) |
Part Status Active | Material Nylon |
Type Sealing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,07180 € | 7,18 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

