
16MLSW060120160 | |
|---|---|
DigiKey Part Number | RPC9805-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW060120160 |
Description | WASHER SEALING M6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Sealing Washer 0.157" (4.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW060120160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.240" (6.10mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Thickness | 0.157" (4.00mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05360 € | 5,36 € |
| 250 | 0,04896 € | 12,24 € |
| 500 | 0,04588 € | 22,94 € |
| 1.000 | 0,04316 € | 43,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

