
16MLSW048100150 | |
|---|---|
DigiKey Part Number | 16MLSW048100150-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW048100150 |
Description | LOCKING SEALING WASHER, 4.80MM I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.056" (1.42mm) Thick Nylon |
EDA/CAD Models | 16MLSW048100150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.189" (4.80mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Thickness | 0.056" (1.42mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03469 € | 34,69 € |
| Unit Price without VAT: | 0,03469 € |
|---|---|
| Unit Price with VAT: | 0,04128 € |

