
16MLSW042090120 | |
|---|---|
DigiKey Part Number | 16MLSW042090120-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW042090120 |
Description | LOCKING SEALING WASHER, 4.20MM I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4.2 Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW042090120 Models |
Category | Diameter - Inside 0.165" (4.19mm) |
Manufacturer Essentra Components | Diameter - Outside 0.354" (8.99mm) |
Series | Thickness 0.047" (1.19mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Thread/Screw/Hole Size M4.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02947 € | 29,47 € |
| Unit Price without VAT: | 0,02947 € |
|---|---|
| Unit Price with VAT: | 0,03507 € |

