
16M10022250 | |
|---|---|
DigiKey Part Number | RPC9652-ND |
Manufacturer | |
Manufacturer Product Number | 16M10022250 |
Description | WASHER FLAT M10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10 Flat Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16M10022250 Models |
Category | Thread/Screw/Hole Size M10 |
Manufacturer Essentra Components | Diameter - Inside 0.413" (10.50mm) |
Series | Diameter - Outside 0.866" (22.00mm) |
Packaging Bulk | Thickness 0.098" (2.50mm) |
Part Status Active | Material Nylon |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13700 € | 6,85 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11772 € | 29,43 € |
| 500 | 0,11086 € | 55,43 € |
| 1.000 | 0,10474 € | 104,74 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

