
16M08525200 | |
|---|---|
DigiKey Part Number | RPC9508-ND |
Manufacturer | |
Manufacturer Product Number | 16M08525200 |
Description | WASHER FLAT M8.5 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8.5 Flat Washer 0.079" (2.00mm) Thick Nylon |
EDA/CAD Models | 16M08525200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M8.5 | |
Diameter - Inside | 0.335" (8.50mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Thickness | 0.079" (2.00mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30262 € | 151,31 € |
| Unit Price without VAT: | 0,30262 € |
|---|---|
| Unit Price with VAT: | 0,36012 € |

